
HV732ATTD1803F | |
---|---|
DigiKey Part Number | 2019-HV732ATTD1803FTR-ND - Tape & Reel (TR) 2019-HV732ATTD1803FCT-ND - Cut Tape (CT) 2019-HV732ATTD1803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD1803F |
Description | RES 180K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD1803F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $1.84600 | $18.46 |
25 | $1.52600 | $38.15 |
50 | $1.34140 | $67.07 |
100 | $1.19430 | $119.43 |
250 | $1.04596 | $261.49 |
500 | $0.96052 | $480.26 |
1,000 | $0.89254 | $892.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78362 | $3,918.10 |
10,000 | $0.75185 | $7,518.50 |
15,000 | $0.73636 | $11,045.40 |
25,000 | $0.71955 | $17,988.75 |
35,000 | $0.70993 | $24,847.55 |
50,000 | $0.70083 | $35,041.50 |
60,000 | $0.69657 | $41,794.20 |