
| HV732ARTTD1504F | |
|---|---|
| DigiKey Part Number | 2019-HV732ARTTD1504FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD1504FCT-ND - Cut Tape (CT) 2019-HV732ARTTD1504FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HV732ARTTD1504F | 
| Description | RES 1.5 MOHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.25000 | $4.25 | 
| 10 | $2.45900 | $24.59 | 
| 25 | $2.06200 | $51.55 | 
| 50 | $1.82980 | $91.49 | 
| 100 | $1.63710 | $163.71 | 
| 250 | $1.46356 | $365.89 | 
| 500 | $1.35688 | $678.44 | 
| 1,000 | $1.27216 | $1,272.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.09184 | $5,459.20 | 
| 10,000 | $1.07574 | $10,757.40 | 
| 15,000 | $1.07181 | $16,077.15 | 
| 25,000 | $1.05625 | $26,406.25 | 
| 35,000 | $1.04423 | $36,548.05 | 
| 50,000 | $1.03286 | $51,643.00 | 
| 60,000 | $1.02754 | $61,652.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China