
HV731JTTD7503F | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD7503FTR-ND - Tape & Reel (TR) 2019-HV731JTTD7503FCT-ND - Cut Tape (CT) 2019-HV731JTTD7503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD7503F |
Description | RES 750K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD7503F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.52400 | $38.10 |
| 50 | $1.33960 | $66.98 |
| 100 | $1.19280 | $119.28 |
| 250 | $1.04460 | $261.15 |
| 500 | $0.95928 | $479.64 |
| 1,000 | $0.89140 | $891.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78261 | $3,913.05 |

