HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD3303F

DigiKey Part Number
2019-HV731JRTTD3303FTR-ND - Tape & Reel (TR)
2019-HV731JRTTD3303FCT-ND - Cut Tape (CT)
2019-HV731JRTTD3303FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD3303F
Description
RES 330K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.45600$24.56
25$2.05920$51.48
50$1.82760$91.38
100$1.63500$163.50
250$1.46168$365.42
500$1.35512$677.56
1,000$1.27052$1,270.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.13481$5,674.05
10,000$1.09518$10,951.80
15,000$1.07585$16,137.75
25,000$1.05490$26,372.50
35,000$1.04289$36,501.15
50,000$1.03153$51,576.50
60,000$1.02622$61,573.20
Manufacturers Standard Package