
HV731JRTTD2004F | |
|---|---|
DigiKey Part Number  | 2019-HV731JRTTD2004FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD2004FCT-ND - Cut Tape (CT) 2019-HV731JRTTD2004FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HV731JRTTD2004F  | 
Description  | RES 2 MOHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $2.45600 | $24.56 | 
| 25 | $2.05920 | $51.48 | 
| 50 | $1.82760 | $91.38 | 
| 100 | $1.64560 | $164.56 | 
| 250 | $1.46168 | $365.42 | 
| 500 | $1.35512 | $677.56 | 
| 1,000 | $1.27052 | $1,270.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.13481 | $5,674.05 | 
| 10,000 | $1.09518 | $10,951.80 | 
| 15,000 | $1.07585 | $16,137.75 | 
| 25,000 | $1.05490 | $26,372.50 | 
| 35,000 | $1.04289 | $36,501.15 | 
| 50,000 | $1.03153 | $51,576.50 | 
| 60,000 | $1.02622 | $61,573.20 | 

