
HV731JRTTD1544F | |
|---|---|
DigiKey Part Number  | 2019-HV731JRTTD1544FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1544FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1544FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HV731JRTTD1544F  | 
Description  | RES 1.54 MOHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.54 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.38000 | $5.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.16810 | $5,840.50 | 

