
HV731JRTTD106J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD106JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD106JCT-ND - Cut Tape (CT) 2019-HV731JRTTD106JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD106J |
Description | RES 10 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.26000 | $22.60 |
| 25 | $1.88280 | $47.07 |
| 50 | $1.66920 | $83.46 |
| 100 | $1.49790 | $149.79 |
| 250 | $1.32460 | $331.15 |
| 500 | $1.22476 | $612.38 |
| 1,000 | $1.14545 | $1,145.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01818 | $5,090.90 |
| 10,000 | $0.98102 | $9,810.20 |
| 15,000 | $0.96290 | $14,443.50 |
| 25,000 | $0.94325 | $23,581.25 |
| 35,000 | $0.93200 | $32,620.00 |
| 50,000 | $0.92136 | $46,068.00 |
| 60,000 | $0.91638 | $54,982.80 |

