
HV731JRTTD106J | |
|---|---|
DigiKey Part Number  | 2019-HV731JRTTD106JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD106JCT-ND - Cut Tape (CT) 2019-HV731JRTTD106JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HV731JRTTD106J  | 
Description  | RES 10 MOHM 5% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $2.26000 | $22.60 | 
| 25 | $1.88280 | $47.07 | 
| 50 | $1.66920 | $83.46 | 
| 100 | $1.49790 | $149.79 | 
| 250 | $1.32460 | $331.15 | 
| 500 | $1.22476 | $612.38 | 
| 1,000 | $1.14545 | $1,145.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.01818 | $5,090.90 | 
| 10,000 | $0.98102 | $9,810.20 | 
| 15,000 | $0.96290 | $14,443.50 | 
| 25,000 | $0.94325 | $23,581.25 | 
| 35,000 | $0.93200 | $32,620.00 | 
| 50,000 | $0.92136 | $46,068.00 | 
| 60,000 | $0.91638 | $54,982.80 | 

