
HV731JRTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1003FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1003FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1003F |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.05920 | $51.48 |
| 50 | $1.82760 | $91.38 |
| 100 | $1.64560 | $164.56 |
| 250 | $1.46168 | $365.42 |
| 500 | $1.35512 | $677.56 |
| 1,000 | $1.27052 | $1,270.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.13481 | $5,674.05 |
| 10,000 | $1.09518 | $10,951.80 |
| 15,000 | $1.07585 | $16,137.75 |
| 25,000 | $1.05490 | $26,372.50 |
| 35,000 | $1.04289 | $36,501.15 |
| 50,000 | $1.03153 | $51,576.50 |
| 60,000 | $1.02622 | $61,573.20 |

