
| HV731JRTTD1003F | |
|---|---|
| DigiKey Part Number | 2019-HV731JRTTD1003FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1003FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1003FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HV731JRTTD1003F | 
| Description | RES 100K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $2.45600 | $24.56 | 
| 25 | $2.05920 | $51.48 | 
| 50 | $1.82760 | $91.38 | 
| 100 | $1.64560 | $164.56 | 
| 250 | $1.46168 | $365.42 | 
| 500 | $1.35512 | $677.56 | 
| 1,000 | $1.27052 | $1,270.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.13481 | $5,674.05 | 
| 10,000 | $1.09518 | $10,951.80 | 
| 15,000 | $1.07585 | $16,137.75 | 
| 25,000 | $1.05490 | $26,372.50 | 
| 35,000 | $1.04289 | $36,501.15 | 
| 50,000 | $1.03153 | $51,576.50 | 
| 60,000 | $1.02622 | $61,573.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China