
CZP2BPTTE101P | |
|---|---|
DigiKey Part Number | 2019-CZP2BPTTE101PTR-ND - Tape & Reel (TR) 2019-CZP2BPTTE101PCT-ND - Cut Tape (CT) 2019-CZP2BPTTE101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BPTTE101P |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.83200 | $20.80 |
| 50 | $0.74740 | $37.37 |
| 100 | $0.66820 | $66.82 |
| 250 | $0.57304 | $143.26 |
| 500 | $0.50762 | $253.81 |
| 1,000 | $0.44700 | $447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35971 | $1,079.13 |
| 6,000 | $0.30947 | $1,856.82 |
| 9,000 | $0.29575 | $2,661.75 |

