
CZB1JGTTD221P | |
---|---|
DigiKey Part Number | 2019-CZB1JGTTD221PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD221PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD221P |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.76400 | $7.64 |
25 | $0.66360 | $16.59 |
50 | $0.59440 | $29.72 |
100 | $0.53130 | $53.13 |
250 | $0.45688 | $114.22 |
500 | $0.40562 | $202.81 |
1,000 | $0.35800 | $358.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27283 | $1,091.32 |
8,000 | $0.23459 | $1,876.72 |
12,000 | $0.22580 | $2,709.60 |