
CFS1/4CT52R510J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R510JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R510JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R510J |
Description | RES 51 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.27720 | $6.93 |
| 50 | $0.24320 | $12.16 |
| 100 | $0.21460 | $21.46 |
| 250 | $0.18176 | $45.44 |
| 500 | $0.16138 | $80.69 |
| 1,000 | $0.14392 | $143.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11293 | $564.65 |
| 10,000 | $0.10279 | $1,027.90 |
| 15,000 | $0.09757 | $1,463.55 |
| 25,000 | $0.09167 | $2,291.75 |
| 35,000 | $0.08815 | $3,085.25 |
| 50,000 | $0.08472 | $4,236.00 |
| 60,000 | $0.08307 | $4,984.20 |
| 120,000 | $0.07741 | $9,289.20 |
| 125,000 | $0.07710 | $9,637.50 |

