51 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R510J

DigiKey Part Number
2019-CFS1/4CT52R510JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R510JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R510J
Description
RES 51 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
25$0.27720$6.93
50$0.24320$12.16
100$0.21460$21.46
250$0.18176$45.44
500$0.16138$80.69
1,000$0.14392$143.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11293$564.65
10,000$0.10279$1,027.90
15,000$0.09757$1,463.55
25,000$0.09167$2,291.75
35,000$0.08815$3,085.25
50,000$0.08472$4,236.00
60,000$0.08307$4,984.20
120,000$0.07741$9,289.20
125,000$0.07710$9,637.50
Manufacturers Standard Package