
CF1/4CT26A682J | |
---|---|
DigiKey Part Number | 2019-CF1/4CT26A682JCT-ND - Cut Tape (CT) 2019-CF1/4CT26A682JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT26A682J |
Description | RES 6.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35100 | $3.51 |
25 | $0.29720 | $7.43 |
50 | $0.25980 | $12.99 |
100 | $0.22790 | $22.79 |
250 | $0.19344 | $48.36 |
500 | $0.17188 | $85.94 |
1,000 | $0.15350 | $153.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13781 | $275.62 |
4,000 | $0.12446 | $497.84 |
6,000 | $0.11759 | $705.54 |
10,000 | $0.10983 | $1,098.30 |
14,000 | $0.10521 | $1,472.94 |
20,000 | $0.10068 | $2,013.60 |
24,000 | $0.09851 | $2,364.24 |
48,000 | $0.09107 | $4,371.36 |
50,000 | $0.09066 | $4,533.00 |