
SPH6611LR5H-1 | |
|---|---|
DigiKey Part Number | SPH6611LR5HTR-ND - Tape & Reel (TR) SPH6611LR5HCT-ND - Cut Tape (CT) |
Manufacturer | Syntiant |
Manufacturer Product Number | SPH6611LR5H-1 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 50 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH6611LR5H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 80 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $8.86800 | $88.68 |







