SPH0641LM4H-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH0641LM4H-1

DigiKey Part Number
6017-SPH0641LM4H-1TR-ND - Tape & Reel (TR)
6017-SPH0641LM4H-1CT-ND - Cut Tape (CT)
6017-SPH0641LM4H-1DKR-ND - Digi-Reel®
Manufacturer
Syntiant
Manufacturer Product Number
SPH0641LM4H-1
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH0641LM4H-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
64.3dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
700 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,901
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.73000$8.73
10$7.09600$70.96
25$6.53640$163.41
50$6.14440$307.22
100$5.77720$577.72
250$5.32644$1,331.61
500$5.00966$2,504.83
1,000$4.71307$4,713.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,900$4.32180$25,498.62
Manufacturers Standard Package