
SPH0611LR5H-1 | |
|---|---|
DigiKey Part Number  | 6017-SPH0611LR5H-1TR-ND - Tape & Reel (TR) 6017-SPH0611LR5H-1CT-ND - Cut Tape (CT) 6017-SPH0611LR5H-1DKR-ND - Digi-Reel®  | 
Manufacturer  | Syntiant  | 
Manufacturer Product Number  | SPH0611LR5H-1  | 
Description  | MIC MEMS ANALOG OMNI -38DB  | 
Customer Reference  | |
Detailed Description  | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SPH0611LR5H-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Syntiant  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | MEMS (Silicon)  | |
Output Type  | Analog  | |
Direction  | Omnidirectional  | |
Frequency Range  | 100 Hz ~ 10 kHz  | |
Sensitivity  | -38dB ±1dB @ 94dB SPL  | |
S/N Ratio  | 65dB  | |
Impedance  | 400 Ohms  | |
Voltage Range  | 1.5 V ~ 3.6 V  | |
Current - Supply  | 185 µA  | |
Port Location  | Bottom  | |
Termination  | Solder Pads  | |
Size / Dimension  | 0.138" L x 0.104" W (3.50mm x 2.65mm)  | |
Height (Max)  | 0.043" (1.10mm)  | |
Shape  | Rectangular  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.16000 | $12.16 | 
| 10 | $9.49600 | $94.96 | 
| 25 | $8.63840 | $215.96 | 
| 50 | $8.04920 | $402.46 | 
| 100 | $7.50580 | $750.58 | 
| 250 | $6.85084 | $1,712.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.85000 | $10.85 | 
| 10 | $8.83600 | $88.36 | 
| 25 | $8.14200 | $203.55 | 
| 50 | $7.65440 | $382.72 | 
| 100 | $7.19660 | $719.66 | 
| 250 | $6.63516 | $1,658.79 | 
| 500 | $6.24108 | $3,120.54 | 
| 1,000 | $5.87216 | $5,872.16 | 

