
MM20-33366-B116 | |
---|---|
DigiKey Part Number | 423-MM20-33366-B116TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM20-33366-B116 |
Description | T&R MICROPHONE PHASE SEQUENCE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-55dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -55dB ±3dB @ 94dB SPL | |
S/N Ratio | 70.5dB | |
Impedance | 5.1 kOhms | |
Voltage - Rated | 900 mV | |
Voltage Range | 0.9 V ~ 1.3 V | |
Current - Supply | 48 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.054" (1.38mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $46.80270 | $56,163.24 |