
NMKM4HVNL | |
---|---|
DigiKey Part Number | 1674-NMKM4HVNL-ND |
Manufacturer | |
Manufacturer Product Number | NMKM4HVNL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 1000 V Side Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 4pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,393.60400 | $6,968.02 |