
NMKM10HVE | |
---|---|
DigiKey Part Number | 1674-NMKM10HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMKM10HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 9pF Trimmer Capacitor 1000 V Top Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 9pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,446.58200 | $7,232.91 |