
AJ25HV | |
|---|---|
DigiKey Part Number | 1674-1042-ND |
Manufacturer | |
Manufacturer Product Number | AJ25HV |
Description | CAP TRIMMER 1-23PF 750V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 750 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 23pF | |
Adjustment Type | Side | |
Voltage - Rated | 750 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $478.09000 | $478.09 |
| 10 | $403.60100 | $4,036.01 |
| 50 | $373.77180 | $18,688.59 |
| 100 | $364.52830 | $36,452.83 |

