
SBSPP1000153MXB | |
---|---|
DigiKey Part Number | 1608-SBSPP1000153MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSPP1000153MXB |
Description | FILTER LC(PI) 0.015UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $34.96200 | $349.62 |
25 | $32.24640 | $806.16 |
50 | $30.33140 | $1,516.57 |
100 | $28.53160 | $2,853.16 |
250 | $26.31560 | $6,578.90 |
500 | $24.75338 | $12,376.69 |
1,000 | $23.28278 | $23,282.78 |