
ECS-TXO-2016MV-320-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-320-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-320-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-320-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-320-TR |
Description | XTAL OSC TCXO 32 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016MV-320-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $15.31400 | $153.14 |
| 25 | $14.47960 | $361.99 |
| 50 | $13.88080 | $694.04 |
| 100 | $13.30570 | $1,330.57 |
| 250 | $12.58368 | $3,145.92 |
| 500 | $12.06348 | $6,031.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.56533 | $11,565.33 |
| 2,000 | $11.08814 | $22,176.28 |
| 3,000 | $10.81235 | $32,437.05 |
| 5,000 | $10.48808 | $52,440.40 |
| 7,000 | $10.27618 | $71,933.26 |



