


SBSMP5000682MXT | |
---|---|
DigiKey Part Number | 1608-1202-2-ND - Tape & Reel (TR) 1608-1202-1-ND - Cut Tape (CT) 1608-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMP5000682MXT |
Description | FILTER LC(PI) 6800PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 10 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 44dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 6800pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.29000 | $103.29 |
10 | $84.61400 | $846.14 |
50 | $71.15660 | $3,557.83 |
100 | $69.08410 | $6,908.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $62.43546 | $31,217.73 |
1,000 | $60.90345 | $60,903.45 |