
404027K02P20BQRAF9LM | |
---|---|
DigiKey Part Number | 1608-404027K02P20BQRAF9LMTR-ND - Tape & Reel (TR) 1608-404027K02P20BQRAF9LMCT-ND - Cut Tape (CT) 1608-404027K02P20BQRAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 404027K02P20BQRAF9LM |
Description | CAP CER 2.2PF 7KV C0G 4040 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 7000V (7kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 4040 (1010 Metric) | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.90000 | $190.90 |
10 | $153.09100 | $1,530.91 |
50 | $143.25500 | $7,162.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $125.38094 | $62,690.47 |