40402XXXXXXXQRAF9LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404026K00331JQRAF9LM

DigiKey Part Number
1608-404026K00331JQRAF9LMTR-ND - Tape & Reel (TR)
1608-404026K00331JQRAF9LMCT-ND - Cut Tape (CT)
1608-404026K00331JQRAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
404026K00331JQRAF9LM
Description
CAP CER 330PF 6KV C0G 4040
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 4040 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
4040 (1010 Metric)
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$172.94000$172.94
10$137.92500$1,379.25
50$127.72240$6,386.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$112.26674$56,133.37
Manufacturers Standard Package