
2720YA500332KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA500332KJTSYXTR-ND - Tape & Reel (TR) 1608-2720YA500332KJTSYXCT-ND - Cut Tape (CT) 1608-2720YA500332KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA500332KJTSYX |
Description | 2720 SAFETY 500VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.18000 | $82.18 |
| 10 | $62.42700 | $624.27 |
| 50 | $54.55260 | $2,727.63 |
| 100 | $52.36410 | $5,236.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.99010 | $23,995.05 |
| 1,000 | $46.71140 | $46,711.40 |
| 1,500 | $46.07077 | $69,106.15 |

