
2720YA500152KSTSYX | |
---|---|
DigiKey Part Number | 1608-2720YA500152KSTSYXTR-ND - Tape & Reel (TR) 1608-2720YA500152KSTSYXCT-ND - Cut Tape (CT) 1608-2720YA500152KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA500152KSTSYX |
Description | 2720 SAFETY 500VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.79000 | $77.79 |
10 | $58.87500 | $588.75 |
50 | $51.32320 | $2,566.16 |
100 | $48.98450 | $4,898.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $45.02426 | $22,512.13 |
1,000 | $43.79729 | $43,797.29 |
1,500 | $43.18233 | $64,773.50 |