
2720YA500152KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA500152KJTSYXTR-ND - Tape & Reel (TR) 1608-2720YA500152KJTSYXCT-ND - Cut Tape (CT) 1608-2720YA500152KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA500152KJTSYX |
Description | 2720 SAFETY 500VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.26000 | $78.26 |
| 10 | $59.30700 | $593.07 |
| 50 | $51.72440 | $2,586.22 |
| 100 | $49.38650 | $4,938.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $45.40460 | $22,702.30 |
| 1,000 | $44.17346 | $44,173.46 |
| 1,500 | $43.55662 | $65,334.93 |

