
2720YA500102KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA500102KSTSYXTR-ND - Tape & Reel (TR) 1608-2720YA500102KSTSYXCT-ND - Cut Tape (CT) 1608-2720YA500102KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA500102KSTSYX |
Description | 2720 SAFETY 500VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.15000 | $71.15 |
| 10 | $53.57200 | $535.72 |
| 50 | $46.53720 | $2,326.86 |
| 100 | $44.36090 | $4,436.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $40.67590 | $20,337.95 |
| 1,000 | $39.53379 | $39,533.79 |
| 1,500 | $38.96150 | $58,442.25 |

