
2720YA500102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA500102KJTSYXTR-ND - Tape & Reel (TR) 1608-2720YA500102KJTSYXCT-ND - Cut Tape (CT) 1608-2720YA500102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA500102KJTSYX |
Description | 2720 SAFETY 500VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.19000 | $73.19 |
| 10 | $55.15700 | $551.57 |
| 50 | $47.97320 | $2,398.66 |
| 100 | $45.74970 | $4,574.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.98360 | $20,991.80 |
| 1,000 | $40.81649 | $40,816.49 |
| 1,500 | $40.23178 | $60,347.67 |

