New Product
2720YA310123KSTSYX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA310682KJTSYX

DigiKey Part Number
1608-2720YA310682KJTSYXTR-ND - Tape & Reel (TR)
1608-2720YA310682KJTSYXCT-ND - Cut Tape (CT)
1608-2720YA310682KJTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA310682KJTSYX
Description
2720 SAFETY 310VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.17000$81.17
10$61.58400$615.84
50$53.77640$2,688.82
100$51.50680$5,150.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$47.26600$23,633.00
1,000$45.99753$45,997.53
1,500$45.36194$68,042.91
Manufacturers Standard Package