
2720YA310562KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2720YA310562KSTSYXTR-ND - Tape & Reel (TR) 1608-2720YA310562KSTSYXCT-ND - Cut Tape (CT) 1608-2720YA310562KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA310562KSTSYX |
Description | 2720 SAFETY 310VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.47000 | $84.47 |
| 10 | $64.28200 | $642.82 |
| 50 | $56.24020 | $2,812.01 |
| 100 | $54.14490 | $5,414.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $49.53420 | $24,767.10 |
| 1,000 | $48.22765 | $48,227.65 |
| 1,500 | $47.57261 | $71,358.91 |

