New Product
2720YA310123KSTSYX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA310562KJTSYX

DigiKey Part Number
1608-2720YA310562KJTSYXTR-ND - Tape & Reel (TR)
1608-2720YA310562KJTSYXCT-ND - Cut Tape (CT)
1608-2720YA310562KJTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA310562KJTSYX
Description
2720 SAFETY 310VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.70000$78.70
10$59.59100$595.91
50$51.96540$2,598.27
100$49.60690$4,960.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$45.61154$22,805.77
1,000$44.37336$44,373.36
1,500$43.75319$65,629.78
Manufacturers Standard Package