


2225Y9000184KZT | |
|---|---|
DigiKey Part Number | 1608-2225Y9000184KZTTR-ND - Tape & Reel (TR) 1608-2225Y9000184KZTCT-ND - Cut Tape (CT) 1608-2225Y9000184KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y9000184KZT |
Description | CAP CER 0.18UF 900V 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 900V Ceramic Capacitor 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.52000 | $49.52 |
| 10 | $34.09400 | $340.94 |
| 50 | $31.07240 | $1,553.62 |
| 100 | $29.44320 | $2,944.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.68580 | $13,342.90 |
| 1,000 | $25.83152 | $25,831.52 |
| 1,500 | $25.40345 | $38,105.17 |
| 2,500 | $24.92879 | $62,321.97 |


