0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Knowles - Hiteca™ MLCCs

2225Y1K00124KZT

DigiKey Part Number
1608-2225Y1K00124KZTTR-ND - Tape & Reel (TR)
1608-2225Y1K00124KZTCT-ND - Cut Tape (CT)
1608-2225Y1K00124KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225Y1K00124KZT
Description
CAP CER 0.12UF 1KV 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.48000$59.48
10$44.17800$441.78
50$38.08220$1,904.11
100$36.19680$3,619.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$33.00456$16,502.28
1,000$32.01567$32,015.67
1,500$31.51993$47,279.89
2,500$30.97055$77,426.38
Manufacturers Standard Package