
222523K60101GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1586-2-ND - Tape & Reel (TR) 1608-1586-1-ND - Cut Tape (CT) 1608-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60101GQTAF9LM |
Description | CAP CER 100PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K60101GQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.26000 | $53.26 |
10 | $39.25200 | $392.52 |
50 | $33.66940 | $1,683.47 |
100 | $31.94320 | $3,194.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.02038 | $14,510.19 |
1,000 | $28.11476 | $28,114.76 |
1,500 | $27.66089 | $41,491.33 |
2,500 | $27.15787 | $67,894.68 |