
2220YA250562KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250562KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250562KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250562KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250562KSTUYX |
Description | CAP CER 5600PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.62000 | $39.62 |
| 10 | $28.60800 | $286.08 |
| 50 | $24.21300 | $1,210.65 |
| 100 | $22.85200 | $2,285.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.54912 | $10,274.56 |
| 1,000 | $19.83572 | $19,835.72 |
| 1,500 | $19.47843 | $29,217.65 |
| 2,500 | $19.08220 | $47,705.50 |
| 3,500 | $18.85048 | $65,976.68 |

