Parametric Equivalent

2220YA250472KXRB16 | |
|---|---|
DigiKey Part Number  | 2220YA250472KXRB16-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 2220YA250472KXRB16  | 
Description  | CAP CER 4700PF 250V X7R 2220  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2220YA250472KXRB16 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination, High Voltage  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 2220 (5750 Metric)  | |
Size / Dimension  | 0.224" L x 0.197" W (5.70mm x 5.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.098" (2.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 


