
2220YA250332KXTB16 | |
|---|---|
DigiKey Part Number | 1608-2220YA250332KXTB16TR-ND - Tape & Reel (TR) 1608-2220YA250332KXTB16CT-ND - Cut Tape (CT) 1608-2220YA250332KXTB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250332KXTB16 |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250332KXTB16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA250332KJTSYX | Knowles Syfer | 960 | 1608-2220YA250332KJTSYXCT-ND | $4.61000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.55000 | $69.55 |
| 10 | $52.08300 | $520.83 |
| 50 | $45.09660 | $2,254.83 |
| 100 | $42.93510 | $4,293.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.27410 | $19,637.05 |
| 1,000 | $38.13979 | $38,139.79 |
| 1,500 | $37.57138 | $56,357.07 |

