
2220YA250332KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250332KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250332KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250332KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250332KJTSYX |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $27.15600 | $271.56 |
| 50 | $22.87220 | $1,143.61 |
| 100 | $21.54690 | $2,154.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.30474 | $9,652.37 |
| 1,000 | $18.61019 | $18,610.19 |
| 1,500 | $18.26225 | $27,393.38 |
| 2,500 | $17.87647 | $44,691.18 |
| 3,500 | $17.65088 | $61,778.08 |

