


2220Y6300274KZT | |
|---|---|
DigiKey Part Number | 1608-2220Y6300274KZTTR-ND - Tape & Reel (TR) 1608-2220Y6300274KZTCT-ND - Cut Tape (CT) 1608-2220Y6300274KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300274KZT |
Description | CAP CER 0.27UF 630V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 630V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.95000 | $48.95 |
| 10 | $33.65400 | $336.54 |
| 50 | $30.67600 | $1,533.80 |
| 100 | $29.06300 | $2,906.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.33042 | $13,165.21 |
| 1,000 | $25.48405 | $25,484.05 |
| 1,500 | $25.05992 | $37,589.88 |
| 2,500 | $24.58962 | $61,474.05 |


