0.1 µF ±10% 1000V (1kV) Ceramic Capacitor 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor 2220 (5750 Metric)
Knowles - Hiteca™ MLCCs

2220Y1K00104KZT

DigiKey Part Number
1608-2220Y1K00104KZTTR-ND - Tape & Reel (TR)
1608-2220Y1K00104KZTCT-ND - Cut Tape (CT)
1608-2220Y1K00104KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y1K00104KZT
Description
CAP CER 0.1UF 1KV 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.46000$48.46
10$35.50600$355.06
50$33.34540$1,667.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.01926$13,009.63
1,000$25.17966$25,179.66
1,500$24.75915$37,138.73
2,500$24.29265$60,731.62
Manufacturers Standard Package