1825J5000104KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.66630
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.66630
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.01988
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $18.19344
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.48084
Datasheet

Upgrade


KYOCERA AVX
In Stock: 813
Unit Price: $10.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.15284
Datasheet

Upgrade


KEMET
In Stock: 566
Unit Price: $12.15000
Datasheet

Upgrade


KEMET
In Stock: 875
Unit Price: $23.98000
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J5000104KXT

DigiKey Part Number
1825J5000104KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J5000104KXT
Description
CAP CER 0.1UF 500V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J5000104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.01988$7,509.94
Manufacturers Standard Package