1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825 (4564 Metric)
1825 (4564 Metric) 2,20

1825CC104KAT2A

DigiKey Part Number
478-KGM44CR72J104KVTR-ND - Tape & Reel (TR)
478-KGM44CR72J104KVCT-ND - Cut Tape (CT)
478-KGM44CR72J104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825CC104KAT2A
Description
CAP CER 0.1UF 630V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$6.65100$66.51
50$5.48340$274.17
100$5.03330$503.33
500$4.27416$2,137.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.10591$4,105.91
2,000$3.90922$7,818.44
3,000$3.81064$11,431.92
5,000$3.70142$18,507.10
7,000$3.63756$25,462.92
10,000$3.57612$35,761.20
12,000$3.54700$42,564.00
Manufacturers Standard Package