1825J2000474KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.17880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.17880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.75966
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $55.68734
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $47.15856
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $17.04702
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,168
Unit Price: $12.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.52827
Datasheet

Upgrade


KEMET
In Stock: 2,726
Unit Price: $16.91000
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2000474KXT

DigiKey Part Number
1825J2000474KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2000474KXT
Description
CAP CER 0.47UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2000474KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.75966$6,879.83
Manufacturers Standard Package