0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 2,00

1825PC474KAT1A

DigiKey Part Number
478-3990-2-ND - Tape & Reel (TR)
478-3990-1-ND - Cut Tape (CT)
478-3990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825PC474KAT1A
Description
CAP CER 0.47UF 250V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825PC474KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$8.87900$88.79
50$7.09360$354.68
100$6.54100$654.10
500$5.60690$2,803.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.31800$5,318.00
2,000$5.08011$10,160.22
3,000$4.96091$14,882.73
5,000$4.82882$24,144.10
7,000$4.75157$33,260.99
10,000$4.67729$46,772.90
Manufacturers Standard Package