1825J0500183JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.12122
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.12122
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.13394
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $52.03654
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $24.48970
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.01196
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $52.03654
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $24.48970
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.01196
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $52.03654
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $24.48970
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $15.01196
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $50.92112
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $23.97310
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0500183JXT

DigiKey Part Number
1825J0500183JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0500183JXT
Description
CAP CER 0.018UF 50V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0500183JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.12122$7,060.61
Manufacturers Standard Package