
1812YA250391MSTUYX | |
|---|---|
DigiKey Part Number  | 1608-1812YA250391MSTUYXTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1812YA250391MSTUYX  | 
Description  | CAP CER 390PF 250VAC X7R 1812  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 390 pF ±20% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.195" L x 0.126" W (4.95mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $10.25410 | $5,127.05 | 

